STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT FERD20U50DJF-TR
- RS Stock No.:
- 189-4425
- Mfr. Part No.:
- FERD20U50DJF-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
€15.25
(exc. VAT)
€18.75
(inc. VAT)
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.61 | €15.25 |
| 250 - 600 | €0.595 | €14.88 |
| 625 + | €0.58 | €14.50 |
*price indicative
- RS Stock No.:
- 189-4425
- Mfr. Part No.:
- FERD20U50DJF-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | FERD20U50 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 510mV | |
| Peak Reverse Current Ir | 60mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 6mm | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series FERD20U50 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 510mV | ||
Peak Reverse Current Ir 60mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 6mm | ||
Height 0.95mm | ||
Automotive Standard No | ||
This single rectifier is based on a proprietary technology, enabling to achieve the best in class VF/IR for a given silicon surface. Packaged in PowerFLAT™ 5x6, the FERD20U50 is optimized for use in rectification and freewheeling operations in switch mode power supplies.
ST patented rectifier process
Stable leakage current over reverse voltage
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 50 V 20 A Diode Fast Recovery 8-Pin PowerFLAT
- IXYS 600 V Diode Fast Recovery 8-Pin DSEI2X61-06P
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT
