STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK STTH803G-TR
- RS Stock No.:
- 189-4372
- Mfr. Part No.:
- STTH803G-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.557 | €5.57 |
| 100 - 490 | €0.399 | €3.99 |
| 500 - 990 | €0.354 | €3.54 |
| 1000 + | €0.349 | €3.49 |
*price indicative
- RS Stock No.:
- 189-4372
- Mfr. Part No.:
- STTH803G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Series | STTH | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.35mm | |
| Length | 10.55mm | |
| Diameter | 3.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Series STTH | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.35mm | ||
Length 10.55mm | ||
Diameter 3.75mm | ||
Automotive Standard No | ||
Single fast recovery epitaxial diode suited for switch mode power supply and high frequency DC/DC converters. Packaged in TO-220AC or D2PAK this device is especially intended for secondary rectification.
Combines highest recovery and reverse voltage performance
Ultra-fast, soft and noise-free recovery
Related links
- STMicroelectronics 300 V 8 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK STTH2002G-TR
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK STTH30R04G-TR
- STMicroelectronics 200 V 20 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- onsemi Diode Fast Recovery 3-Pin TO-2 FFB20UP20STM
