STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- RS Stock No.:
- 203-3465
- Mfr. Part No.:
- STPS2170AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3465
- Mfr. Part No.:
- STPS2170AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 2.8mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 2.8mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The STMicroelectronics 170 V Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. It is packaged in SMA Flat and SMA Flat Notch, the STPS2170 is ideal for use in low voltage, high frequency inverters, freewheeling and polarity protection. It is also ideal for all LED lighting applications where efficiency and space constraint are required.
Negligible switching losses and very small conduction losses
High junction temperature capability with low leakage current
Avalanche rated and ECOPACK2 component
Related links
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA STPS2170AFN
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA STPS1170AFN
- STMicroelectronics 170 V 3 A Diode 2-Pin STPS3170AFN
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 25 V 2 A Diode Schottky 2-Pin SMA STPS2L25AFN
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA STPS130AFN
