STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
- RS Stock No.:
- 203-3477
- Mfr. Part No.:
- STPS3150AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3477
- Mfr. Part No.:
- STPS3150AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Pin Count 2 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
The STMicroelectronics power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters. It is packaged in axial, SMB, SMA Flat Notch and SMB Flat, the STPS3150 is Ideal for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.
Negligible switching losses
Low forward voltage drop for higher efficiency and extended battery life
Surface mount miniature package
Low thermal resistance
ECOPACK2 component
Related links
- STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD STPS3150RL
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- STMicroelectronics 150 V 2 A Diode 2-Pin STPS2150AFN
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
