Semikron Danfoss 1.6 kV 150 A Diode High Voltage 2-Pin E-12 SKN 70/16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.83

(exc. VAT)

€26.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 02 November 2026
  • Plus 36 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.83
5 - 9€19.64
10 +€17.46

*price indicative

RS Stock No.:
210-4953
Distrelec Article No.:
170-09-592
Mfr. Part No.:
SKN 70/16
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Diode

Mount Type

Screw

Package Type

E-12

Maximum Continuous Forward Current If

150A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Single

Rectifier Type

High Voltage

Pin Count

2

Maximum Forward Voltage Vf

1.5V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.15kA

Maximum Operating Temperature

180°C

Length

146mm

Standards/Approvals

No

Width

12mm

Automotive Standard

No

The Semikron SKN 240 is a STUD diode and can be used for applications like high power rectification. These come in a hermetically sealed metal case with glass as insulator.

Reverse voltage = up to 1800V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy