Semikron Danfoss 1.6 kV 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- RS Stock No.:
- 210-4951
- Mfr. Part No.:
- SKN 240/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€86.23
(exc. VAT)
€106.06
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
- Plus 12 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €86.23 |
| 5 - 9 | €77.60 |
| 10 + | €69.35 |
*price indicative
- RS Stock No.:
- 210-4951
- Mfr. Part No.:
- SKN 240/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | E-15 | |
| Maximum Continuous Forward Current If | 500A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Reverse Current Ir | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6kA | |
| Maximum Operating Temperature | 180°C | |
| Length | 210mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type E-15 | ||
Maximum Continuous Forward Current If 500A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Reverse Current Ir 60mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6kA | ||
Maximum Operating Temperature 180°C | ||
Length 210mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Automotive Standard No | ||
The Semikron SKN 240 is a STUD diode and can be used for applications like high power rectification. These come in a hermetically sealed metal case with glass as insulator.
Reverse voltage = up to 1800V
Related links
- Semikron Danfoss 400V 240A 2-Pin E 15 SKN 240/04
- Semikron Danfoss 1200 V 240 A Diode Rectifier Diode 2-Pin E-15 SKN 240/12
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 50 A 2-Pin E-11 SKN 45/16
- Semikron Danfoss 1600 V 25 A Diode Rectifier Diode 2-Pin E-8 SKN 26/16
