Semikron Danfoss 1.6 kV 95 A Diode High Voltage 2-Pin DO-203AB SKR 71/16
- RS Stock No.:
- 905-6027
- Mfr. Part No.:
- SKR 71/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
In Stock
- Plus 122 unit(s) shipping from 02 November 2026
- Plus 180 unit(s) shipping from 09 December 2026
- Plus 108 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €19.36 |
| 6 - 11 | €17.43 |
| 12 + | €16.54 |
*price indicative
- RS Stock No.:
- 905-6027
- Mfr. Part No.:
- SKR 71/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 95A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Series | SKR 71 | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 370A | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Width | 28.8mm | |
| Length | 28.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 95A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Series SKR 71 | ||
Diode Configuration Stud Cathode | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 370A | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 10mm | ||
Width 28.8mm | ||
Length 28.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BR
Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.
High voltage and current ratings
Robust high-reliability hermetically sealed case
Low thermal resistance between device and heatsink
SKN types have the Anode connected to the stud body
SKR types have the Cathode connected to the stud body
Diodes and Rectifiers, Semikron
Supplied with
Mounting hardware
Related links
- Semikron Danfoss 1600 V 95 A Diode High Voltage 2-Pin E-11 SKN 71/16
- Semikron Danfoss 1600 V 500 A Diode High Voltage 2-Pin E-15 SKN 240/16
- Semikron Danfoss 1600 V 150 A Diode High Voltage 2-Pin E-12 SKN 70/16
- Semikron Danfoss 1200 V 95 A Diode High Voltage 2-Pin E-12 SKR 70/12
- Semikron Danfoss 1600 V 150 A Diode High Voltage 3-Pin A-23 SKKD 162/16
- Semikron Danfoss 1600 V 95 A Diode Module Standard Recovery 3-Pin Module SKKD 95/16
- Semikron Danfoss 1200 V 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
- Semikron Danfoss 1600 V 101 A Diode General Purpose 3-Pin SEMIPACK1 SKKD 101/16
