Littelfuse 1600 V 10 A Switching Diode Low Leakage 3-Pin ISO247
- RS Stock No.:
- 213-3409
- Mfr. Part No.:
- DMA10P1600HR
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-3409
- Mfr. Part No.:
- DMA10P1600HR
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | ISO247 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.18V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Maximum Operating Temperature | 150°C | |
| Height | 41.75mm | |
| Length | 16.24mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type ISO247 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.18V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Maximum Operating Temperature 150°C | ||
Height 41.75mm | ||
Length 16.24mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Littelfuse Power Diode Discrete-Rect ISOPLUS247 is used for main rectification and For single and three phase bridge configurations
Planar passivated chips
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
High commutation robustness
High surge capability
Related links
- Littelfuse 1600 V 10 A Switching Diode Low Leakage 3-Pin ISO247 DMA10P1600HR
- Infineon Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23 ZLLS1000TA
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23 BAV199,215
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23
- DiodesZetex 100 V 10 A Diode Low Leakage 3-Pin TO-220 SDT10A100CT
- DiodesZetex 100 V 10 A Diode Low Leakage 3-Pin TO-220
