DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€525.00

(exc. VAT)

€645.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.175€525.00

*price indicative

RS Stock No.:
922-7664
Mfr. Part No.:
ZLLS1000TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

1.1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

ZLLS1000X

Diode Configuration

Single

Rectifier Type

Low Leakage

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

6.4A

Peak Reverse Current Ir

20μA

Maximum Forward Voltage Vf

660mV

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Length

3.05mm

Standards/Approvals

No

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy