Littelfuse 1600 V 10 A Switching Diode Low Leakage 3-Pin ISO247 DMA10P1600HR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-3410
Mfr. Part No.:
DMA10P1600HR
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Mount Type

Surface

Product Type

Switching Diode

Package Type

ISO247

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1600V

Diode Configuration

Single

Rectifier Type

Low Leakage

Pin Count

3

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.18V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Operating Temperature

150°C

Length

16.24mm

Standards/Approvals

No

Width

5.3mm

Height

41.75mm

Automotive Standard

No

The Littelfuse Power Diode Discrete-Rect ISOPLUS247 is used for main rectification and For single and three phase bridge configurations

Planar passivated chips

Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

High commutation robustness

High surge capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy