onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
- RS Stock No.:
- 214-8793
- Mfr. Part No.:
- FFSM0665B
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
Temporarily out of stock
- 2,985 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.976 | €14.88 |
| 50 - 95 | €2.566 | €12.83 |
| 100 + | €2.222 | €11.11 |
*price indicative
- RS Stock No.:
- 214-8793
- Mfr. Part No.:
- FFSM0665B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PQFN | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Peak Reverse Current Ir | 40μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PQFN | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Peak Reverse Current Ir 40μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 6 A, 650 V, D2, Power88
The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.
Highest efficiency
Faster operating frequency
Increased power density
Reduced EMI
Related links
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT STPSC10065DLF
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8 IDL10G65C5XUMA2
