onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- RS Stock No.:
- 214-8796
- Mfr. Part No.:
- FFSM0865B
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.13
(exc. VAT)
€19.84
(inc. VAT)
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.226 | €16.13 |
| 50 - 95 | €2.78 | €13.90 |
| 100 + | €2.41 | €12.05 |
*price indicative
- RS Stock No.:
- 214-8796
- Mfr. Part No.:
- FFSM0865B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | SiC Schottky | |
| Package Type | PQFN | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type SiC Schottky | ||
Package Type PQFN | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 40μA | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, Power88
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, Power88
The ON Semiconductor FFSM series is silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It is typically used in inverters, SMPS and UPS etc.
Highest efficiency
Faster operating frequency
Increased power density
Reduced EMI
Related links
- onsemi 650 V 8 A SiC Schottky Schottky 5-Pin PQFN FFSM0865B
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN
- onsemi 650 V 10 A Diode Schottky 5-Pin PQFN FFSM1065B
- onsemi 650 V 6 A Diode Schottky 5-Pin PQFN FFSM0665B
- onsemi 650 V 20 A Diode Schottky 5-Pin PQFN FFSM2065B
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8 IDL10G65C5XUMA2
- Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8
