ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM60ATFTR
- RS Stock No.:
- 215-9882
- Mfr. Part No.:
- RBR2MM60ATFTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €16.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.70
(exc. VAT)
€19.30
(inc. VAT)
Last RS stock
- Final 1,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.314 | €15.70 | - |
| 100 - 200 | €0.148 | €7.40 | €16.60 |
| 250 - 450 | €0.145 | €7.25 | €42.25 |
| 500 - 950 | €0.142 | €7.10 | €86.00 |
| 1000 + | €0.137 | €6.85 | €177.00 |
*price indicative
- RS Stock No.:
- 215-9882
- Mfr. Part No.:
- RBR2MM60ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 75μA | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 75μA | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 60V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM-60TR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB060MM-60TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-60TR
