Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-343 BAT1705WH6327XTSA1
- RS Stock No.:
- 216-8331
- Mfr. Part No.:
- BAT1705WH6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 500 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- Plus 26,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.152 | €15.20 | - |
| 500 - 900 | €0.115 | €11.50 | €18.50 |
| 1000 - 2400 | €0.108 | €10.80 | €44.00 |
| 2500 - 4900 | €0.10 | €10.00 | €130.00 |
| 5000 + | €0.093 | €9.30 | €295.00 |
*price indicative
- RS Stock No.:
- 216-8331
- Mfr. Part No.:
- BAT1705WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-343 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Series | BAT17 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1.25μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-343 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Series BAT17 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1.25μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
The Infineon BAT series schottky diode for high speed switching with current rating of up to 130 mA. It is used in mixer applications in the VHF / UHF range and also in wireless communications, satellite receivers, base stations, high speed data networks and RFID.
Guard ring protected
Low forward voltage
Pb-free
Related links
- Infineon 4 V 700 mA Diode Schottky 3-Pin SOT-343 BAT1705WH6327XTSA1
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMFHT106
- DiodesZetex 40 V 700 mA Diode Schottky 3-Pin SOT-23 ZLLS500TA
- ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
- Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1
- ROHM 600 V 700 mA Diode General Purpose 2-Pin TUMD2SM RRE07VSM6STR
- Toshiba 400 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG02(TE85LM)
