Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- RS Stock No.:
- 216-8341
- Mfr. Part No.:
- BAT6804WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€411.00
(exc. VAT)
€507.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.137 | €411.00 |
| 6000 - 6000 | €0.131 | €393.00 |
| 9000 + | €0.122 | €366.00 |
*price indicative
- RS Stock No.:
- 216-8341
- Mfr. Part No.:
- BAT6804WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 130mA | |
| Peak Reverse Repetitive Voltage Vrrm | 8V | |
| Series | BAT68 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800mA | |
| Peak Reverse Current Ir | 1.2μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Width | 1.25mm | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 130mA | ||
Peak Reverse Repetitive Voltage Vrrm 8V | ||
Series BAT68 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800mA | ||
Peak Reverse Current Ir 1.2μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Width 1.25mm | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon BAT series schottky diode for high speed switching with current rating of up to 130 mA. It is used in mixer applications in the VHF / UHF range and also in wireless communications, satellite receivers, base stations, high speed data networks and RFID.
Guard ring protected
Low forward voltage
Pb-free
Related links
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT68E6327HTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1
- Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
