Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-23 BAT6406E6327HTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 150 units)*

€20.55

(exc. VAT)

€25.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
150 - 150€0.137€20.55
300 - 600€0.117€17.55
750 - 1350€0.11€16.50
1500 - 3600€0.099€14.85
3750 +€0.077€11.55

*price indicative

Packaging Options:
RS Stock No.:
216-8340
Distrelec Article No.:
304-39-387
Mfr. Part No.:
BAT6406E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Silicon Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Anode

Series

BAT64

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

800mA

Maximum Forward Voltage Vf

750mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Standards/Approvals

AEC Q101, RoHS

Length

2.9mm

Height

1mm

Width

1.3mm

Automotive Standard

AEC-Q101

Infineon BAT64 Series Silicon Schottky Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6406E6327HTSA1


This silicon Schottky diode is a surface-mount rectifier designed for fast switching and low forward drop in Compact electronics. It is intended for use where quick recovery and efficient conduction are required across a wide temperature span, and it is supplied in a Compact SOT-23 package suitable for automated assembly and tight board layouts.

Features and Benefits:


• 250 mA continuous forward current enables steady low-power conduction
• 750 mV maximum forward voltage reduces conduction losses
• 5 ns Peak reverse recovery time supports high-speed switching
• 40 V Peak reverse voltage protects against moderate reverse stress
• 800 mA non-repetitive surge capability handles transient events
• RoHS-compliant construction supports environmental material restrictions

Applications


• Suitable for power-rail protection in automotive control modules
• Ideal for high-frequency rectification in DC/DC converters
• Used for clamp diodes in fast-switching circuits
• Can be used for reverse-polarity protection on sensor lines
• Suitable for surface-mount assemblies in Compact consumer electronics

What thermal range can it operate within?


It operates from -55 °C up to 150 °C, covering low-temperature starts and elevated operating environments.

How is the package suited to PCB assembly?


The SOT-23 SMT package and three-pin common-anode configuration enable automated placement and minimal board real estate.

What is the expected reverse leakage behaviour?


Peak reverse current is specified at 200 μA, indicating limited leakage under reverse-bias conditions.

Does it meet automotive component standards?


It conforms to an automotive-grade qualification standard for use in vehicle electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy