Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD16G65C6XTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.41

(exc. VAT)

€6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.705€5.41
10 - 18€2.635€5.27
20 - 48€2.57€5.14
50 - 98€2.50€5.00
100 +€2.435€4.87

*price indicative

Packaging Options:
RS Stock No.:
216-8376
Mfr. Part No.:
IDDD16G65C6XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Schottky Barrier Diode

Package Type

HDSOP

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

IDDD16G65C6

Rectifier Type

Schottky

Pin Count

10

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

123μA

Peak Non-Repetitive Forward Surge Current Ifsm

82A

Maximum Operating Temperature

175°C

Length

6.6mm

Height

2.35mm

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Width

15.6mm

Automotive Standard

No

The Infineon IDD series schottky diode introduces double DPAK, the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. It has current rating of 16 A. It provides a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Enabling highest energy efficiency

Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits

Reduced parasitic source inductance improves efficiency and ease-of-use

Enables higher power density solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy