Infineon 1.2 kV 15 A Diode Schottky 2-Pin TO-247 IDW15G120C5BFKSA1
- RS Stock No.:
- 216-8392
- Mfr. Part No.:
- IDW15G120C5BFKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
In Stock
- Plus 197 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 216-8392
- Mfr. Part No.:
- IDW15G120C5BFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | 5th Generation CoolSiC | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 640μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 41.42mm | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | JEDEC 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series 5th Generation CoolSiC | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 640μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 41.42mm | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals JEDEC 1 | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 5 offers a new leading edge technology for the schottky barrier diode with current rating of 15 A. This latest generation is suitable for use in motor control and drives, solar system and UPS system.
Highest system efficiency
Improved system efficiency at low switching frequencies
Increased power density at high switching frequencies
Higher system reliability
Reduced EMI
Related links
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDW15G120C5BFKSA1
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 15 A Diode Schottky 2-Pin TO-247 IDWD15G120C5XKSA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 10 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 40 A Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
