Infineon 2.2 kV 226 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD180N22SHPSA1
- RS Stock No.:
- 217-7155
- Mfr. Part No.:
- DD180N22SHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€49.33
(exc. VAT)
€60.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €49.33 | - |
| 2 - 4 | €46.37 | 6% |
| 5 - 9 | €43.42 | 11% |
| 10 - 24 | €40.45 | 18% |
| 25 + | €37.49 | 24% |
*price indicative
- RS Stock No.:
- 217-7155
- Mfr. Part No.:
- DD180N22SHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier Diode Module | |
| Mount Type | Screw | |
| Package Type | Eco Block | |
| Maximum Continuous Forward Current If | 226A | |
| Peak Reverse Repetitive Voltage Vrrm | 2.2kV | |
| Series | DD180N22S | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.75kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.39V | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 135°C | |
| Length | 94mm | |
| Diameter | 8.5mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier Diode Module | ||
Mount Type Screw | ||
Package Type Eco Block | ||
Maximum Continuous Forward Current If 226A | ||
Peak Reverse Repetitive Voltage Vrrm 2.2kV | ||
Series DD180N22S | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.75kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.39V | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 135°C | ||
Length 94mm | ||
Diameter 8.5mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Automotive Standard No | ||
The Infineon rectifier diode is available in 34 mm eco block 2200 V, 174 A module in solder bond technology. This is the second generation with increase current rating.
Industrial standard package
Electrically insulated base plate
Cost effective solution for higher competitiveness
Predictably high performance and lifetime due to 100% x-ray monitoring
Solid base plate for fast and easy mounting
One-stop-shop due to complete module technology portfolio
Related links
- Infineon 2.2 kV 226 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD180N22SHPSA1
- Infineon 2.2 kV 226 A Diode Module General Purpose 3-Pin Eco Block DD220N22SHPSA1
- Infineon 2.2 kV 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1
- Infineon 1.6 kV 220 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD220N16SHPSA1
- Infineon 1.6 kV 130 A Rectifier Diode Module General Purpose 3-Pin Eco Block DD100N16SHPSA1
- Infineon 1.6 kV 180 A Diode General Purpose 3-Pin Eco Block DD180N16SHPSA1
- Infineon 1.6 kV 390 A Diode General Purpose 3-Pin Eco Block DD390N16SHPSA1
- Infineon 1.6 kV 89 A Rectifier Diode Module General Purpose 3-Pin
