Infineon 2.2 kV 226 A Diode Module General Purpose 3-Pin Eco Block DD220N22SHPSA1

Get a bulk buy discount

Add 2 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€57.01

(exc. VAT)

€70.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€57.01-
2 - 4€52.457%
5 - 9€49.0313%
10 - 24€45.6119%
25 +€42.1925%

*price indicative

Packaging Options:
RS Stock No.:
217-7159
Mfr. Part No.:
DD220N22SHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Screw

Product Type

Diode Module

Package Type

Eco Block

Maximum Continuous Forward Current If

226A

Peak Reverse Repetitive Voltage Vrrm

2.2kV

Series

DD220N22S

Diode Configuration

Series

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

5.75kA

Maximum Forward Voltage Vf

1.39V

Maximum Operating Temperature

150°C

Width

34mm

Standards/Approvals

No

Diameter

8.5mm

Length

94mm

Height

30mm

Automotive Standard

No

Infineon DD220N22S Series Diode, 226A Maximum Continuous Forward Current, 2200V Peak Reverse Repetitive Voltage - DD220N22SHPSA1


This high current rectifier diode is designed for demanding applications. The Eco Block diode features a robust dual diode configuration, providing reliable performance in various environments. With a forward current rating of 226A and a peak reverse voltage capacity of 2200V, this product is ideal for high-power applications in the automation, electronics, and electrical industries.

Features & Benefits


• Easily mounts using screw connections for versatile installation

• Dual diode design offers increased reliability and efficiency

• Capable of withstanding peak surge currents up to 5750A

• Electrically insulated base plate enhances safety during operation

• General-purpose usage makes it suitable for diverse applications

Applications


• Utilised in rectifiers for drive

• Suitable for uninterruptible power supplies (UPS)

• Used in battery charging systems

• Ideal for industrial automation requiring high surge handling

What is the maximum continuous forward current for this diode?


The product can handle a continuous forward current of up to 226A, ensuring it can support heavy loads in various applications.

How does the peak reverse voltage affect its performance?


With a peak reverse voltage rating of 2200V, the diode effectively manages high-voltage conditions, providing reliability in high-power setups.

What mounting options are available for this device?


This diode is designed for screw mounting, making installation straightforward and secure for different applications.

What thermal specifications should I consider when using this diode?


The thermal resistance is optimised for efficient heat dissipation, with a maximum junction temperature rating of 150°C, ensuring dependable operation under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy