Infineon 1.6 kV 550 A Rectifier Diode Module General Purpose 3-Pin Tray DD340N16SHPSA1

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€83.41

(exc. VAT)

€102.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€83.41-
2 - 4€79.244%
5 - 9€75.899%
10 - 19€72.5613%
20 +€67.5619%

*price indicative

Packaging Options:
RS Stock No.:
226-6049
Mfr. Part No.:
DD340N16SHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Screw

Product Type

Rectifier Diode Module

Package Type

Tray

Maximum Continuous Forward Current If

550A

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Diode Configuration

Series

Series

DD340N16S

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

1.31V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

10kA

Maximum Operating Temperature

130°C

Diameter

6mm

Length

115mm

Width

50mm

Standards/Approvals

No

Height

53mm

Automotive Standard

No

The Infineon 50 mm rectifier diode module with 1600 V in solder bond technology used for phase control and it is cost effective solution for higher competitiveness. It used solid base plate for fast and easy mounting and

Weight 370 g

Industrial standard package

Electrically insulated copper base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy