ROHM 35 V 5 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 223-6218
- Mfr. Part No.:
- RB078BGE30STL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6218
- Mfr. Part No.:
- RB078BGE30STL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Single | |
| Series | RB075BG | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 720mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Width | 6.4mm | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Single | ||
Series RB075BG | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 720mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Width 6.4mm | ||
Length 6.8mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Super low IR
Related links
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK RB078BGE30STL
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 35 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-30TL
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK RB075BGE40STL
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B-TR
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
