ROHM 40 V 5 A Diode Schottky 3-Pin DPAK RB075BGE40STL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€31.83

(exc. VAT)

€39.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€1.273€31.83
50 - 75€1.248€31.20
100 - 225€1.147€28.68
250 - 975€1.123€28.08
1000 +€1.10€27.50

*price indicative

Packaging Options:
RS Stock No.:
223-6217
Mfr. Part No.:
RB075BGE40STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RB075BG

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

750mV

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

2.3mm

Length

6.8mm

Standards/Approvals

No

Width

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Super low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy