ROHM 40 V 5 A Diode Schottky 3-Pin DPAK

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6216
Mfr. Part No.:
RB075BGE40STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

RB075BG

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.4mm

Length

6.8mm

Height

2.3mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Super low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy