ROHM 200 V 10 A Diode Schottky 3-Pin DPAK RB088BM200TL
- RS Stock No.:
- 223-6233
- Mfr. Part No.:
- RB088BM200TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6233
- Mfr. Part No.:
- RB088BM200TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | RB088BM | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.88V | |
| Peak Reverse Current Ir | 7μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series RB088BM | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.88V | ||
Peak Reverse Current Ir 7μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.8mm | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 200 V.
High reliability
Power mold type
Cathode common dual type
Super low IR
Related links
- ROHM 200 V 10 A Diode Schottky 3-Pin DPAK RB088BM200TL
- ROHM 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM200FNSTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB218BM200FNSTL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX078BM2SFNSTL
