ROHM 110 V 6 A Diode Schottky 3-Pin DPAK RB098BGE100TL
- RS Stock No.:
- 223-6235
- Mfr. Part No.:
- RB098BGE100TL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6235
- Mfr. Part No.:
- RB098BGE100TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 110V | |
| Series | RB098BGE100 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 110V | ||
Series RB098BGE100 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Current Ir 3μA | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 100 V.
High reliability
Power mold type
Cathode common dual type
Ultra low IR
Related links
- ROHM 110 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 150 V 6 A Diode Schottky 3-Pin DPAK RB098BGE150TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- onsemi 50 V 6 A Diode Schottky 3-Pin DPAK MBRD650CTT4G
- onsemi 50 V 6 A Diode Schottky 3-Pin DPAK
