ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- RS Stock No.:
- 223-6239
- Mfr. Part No.:
- RB098BGE-30TL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.996 | €24.90 |
| 50 - 75 | €0.976 | €24.40 |
| 100 - 225 | €0.896 | €22.40 |
| 250 - 975 | €0.879 | €21.98 |
| 1000 + | €0.861 | €21.53 |
*price indicative
- RS Stock No.:
- 223-6239
- Mfr. Part No.:
- RB098BGE-30TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Series | RB098BGE-30 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 1.5μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 6.8mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Series RB098BGE-30 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 1.5μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 6.8mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Cathode common dual type
Super low IR
Related links
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 35 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-30TL
- ROHM 45 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-40TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-60TL
- ROHM 60 V 6 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK RB078BGE30STL
- ROHM 110 V 6 A Diode Schottky 3-Pin DPAK
