ROHM 65 V 20 A Diode Schottky 3-Pin DPAK

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6254
Mfr. Part No.:
RBQ20BGE65ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

65V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

630mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Height

2.3mm

Length

6.8mm

Standards/Approvals

No

Width

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 65 V.

High reliability

Power mold type

Cathode common dual type

Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy