ROHM 40 V 20 A Diode Schottky 3-Pin DPAK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6270
Mfr. Part No.:
RBR20BGE40ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

550mV

Peak Reverse Current Ir

360μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

155°C

Standards/Approvals

No

Length

6.8mm

Width

6.4mm

Height

2.3mm

Automotive Standard

No

The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 40 V.

High reliability

Power mold type

Cathode common dual type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy