STMicroelectronics 100 V Rectifier & Schottky Diode 2-Pin SMB STPS3H100UFNY

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0015
Mfr. Part No.:
STPS3H100UFNY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Product Type

Rectifier & Schottky Diode

Pin Count

2

Package Type

SMB

Diode Configuration

Single

Mount Type

Surface

The STMicroelectronics 3A power Schottky rectifier is high voltage Schottky barrier rectifier device is packaged in SMB Flat Notch and designed for high frequency miniature Switched Mode power supplies and for board DC to DC converters for automotive applications.

AEC-Q101 qualified revision C

Negligible switching losses

High junction temperature capability

Low leakage current

Good trade-off between leakage current and forward voltage drop

Avalanche capability specified

ECOPACK2 compliant

PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy