Vishay 400 V 5 A Rectifier & Schottky Diode General Purpose 2-Pin SMC (DO-214AB) S5GHM3_A/H
- RS Stock No.:
- 231-5395
- Mfr. Part No.:
- S5GHM3_A/H
- Manufacturer:
- Vishay
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.25
(exc. VAT)
€9.00
(inc. VAT)
- Final 225 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.29 | €7.25 | - |
| 250 - 600 | €0.261 | €6.53 | 9% |
| 625 - 1225 | €0.218 | €5.45 | 24% |
| 1250 - 2475 | €0.194 | €4.85 | 33% |
| 2500 + | €0.145 | €3.63 | 50% |
*price indicative
- RS Stock No.:
- 231-5395
- Mfr. Part No.:
- S5GHM3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | S5G | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Length | 8.13mm | |
| Height | 2.62mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series S5G | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Length 8.13mm | ||
Height 2.62mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 400 V 5 A Rectifier & Schottky Diode General Purpose 2-Pin SMC (DO-214AB)
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I
- Vishay 400 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-214AC CS1G-E3/I
- Vishay 400 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD VS-30CPU04LHN3
- Vishay 400 V 12 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK SE12DGHM3/I
- Vishay 150 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin SMB (DO-214AA) ES2CHM3_A/H
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
