DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.90

(exc. VAT)

€9.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,975 unit(s) shipping from 20 January 2027
  • Plus 3,000 unit(s) shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.316€7.90-
50 - 75€0.31€7.751%
100 - 225€0.197€4.9337%
250 - 975€0.194€4.8538%
1000 +€0.103€2.5867%

*price indicative

Packaging Options:
RS Stock No.:
246-7599
Mfr. Part No.:
S1MSWFQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD-123F

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

S1MSWFQ-7

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

150°C

Width

1.15mm

Standards/Approvals

RoHS

Height

1.9mm

Length

2.8mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a rectifier packaged in the SOD123F package offering a small form factor, low profile. Providing high reverse breakdown voltage and high current capability for standard rectification, this device is ideal for use in applications such as reverse protection and Blocking. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free.

It has peak Repetitive reverse voltage rating of 1000V The device has a glass passivated Die construction It is ideally suited for Automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy