Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PL45LHM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-1042
Mfr. Part No.:
V2PL45LHM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMP (DO-220AA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

V2

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

530mV

Peak Reverse Current Ir

10mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Height

1.15mm

Standards/Approvals

No

Width

2.18mm

Length

4mm

Automotive Standard

AEC-Q101

The Vishay surface mount TMBS(trench MOS barrier Schottky) rectifier comes in SMP (DO-220AA) low profile package. It has 45V maximum repetitive peak reverse voltage, 2A maximum DC forward current and operating junction temperature range from -40°C to +150°C. Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. Typically it is used in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Low power losses, high efficiency

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy