STMicroelectronics 1 kV 8 A Rectifier & Schottky Diode TO-220 STTH810FP
- RS Stock No.:
- 233-3097
- Mfr. Part No.:
- STTH810FP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.74
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 1,536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.37 | €2.74 |
| 20 - 48 | €1.15 | €2.30 |
| 50 - 198 | €0.85 | €1.70 |
| 200 - 998 | €0.75 | €1.50 |
| 1000 + | €0.685 | €1.37 |
*price indicative
- RS Stock No.:
- 233-3097
- Mfr. Part No.:
- STTH810FP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH810 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 20μA | |
| Peak Reverse Recovery Time trr | 65ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 28.6mm | |
| Height | 4.4mm | |
| Diameter | 3mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH810 | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 20μA | ||
Peak Reverse Recovery Time trr 65ns | ||
Maximum Operating Temperature 175°C | ||
Length 28.6mm | ||
Height 4.4mm | ||
Diameter 3mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Insulated packages:\t\tTO-220Ins\t\electrical insulation = 2500 VRMSCapacitance = 7 pF\t\tTO-220FPAC Electrical insulation = 2500 VRMSCapacitance = 12 pF\t\t
Ultrafast, soft recovery
High frequency and/or high pulsed current operation
Very low conduction and switching losses
High junction temperature
High reverse voltage capability
Related links
- STMicroelectronics 1 kV 8 A Rectifier & Schottky Diode TO-220
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220AC STTH810D
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC MUR8100EG
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220AC
- DiodesZetex 1 kV 8 A Diode General Purpose 2-Pin DO-214AB S8MC-13
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220F STTH1210DI
