ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- RS Stock No.:
- 235-2723
- Mfr. Part No.:
- RBR2VWM60ATR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€438.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.146 | €438.00 |
*price indicative
- RS Stock No.:
- 235-2723
- Mfr. Part No.:
- RBR2VWM60ATR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 75μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 75μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RBR series is low VF high reliability schottky barrier diode, suitable for general rectification. It has continuous forward current of 2 A.
High reliability
Small power mold type
Related links
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
- ROHM 60 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 60 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR1VWM60ATFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
