ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin DO-214AC RBR2L60ADDTE25
- RS Stock No.:
- 234-2965
- Mfr. Part No.:
- RBR2L60ADDTE25
- Manufacturer:
- ROHM
Subtotal (1 reel of 1500 units)*
€219.00
(exc. VAT)
€270.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.146 | €219.00 |
*price indicative
- RS Stock No.:
- 234-2965
- Mfr. Part No.:
- RBR2L60ADDTE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Length | 4.7mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Length 4.7mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM RBR series is the high reliability automotive schottky barrier diode, suitable for general rectification. It has a 60V reverse voltage and average rectified forward current is 2A.
Small power mold type (PMDS)
High reliability
Low VF
Related links
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin DO-214AC RBR2L60ADDTE25
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin PMDE RBR2VWM60ATFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RB068MM-60TFTR
- ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin SOD-128 RB068LAM-60TR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin PMDE RBR1VWM60ATR
