ROHM 60 V 2 A Schottky Barrier Schottky 2-Pin DO-214AC RBR2L60ADDTE25

Subtotal (1 pack of 25 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.312€7.80

*price indicative

Packaging Options:
RS Stock No.:
234-2966
Mfr. Part No.:
RBR2L60ADDTE25
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

650mV

Maximum Operating Temperature

150°C

Length

4.7mm

Width

2.8mm

Height

2.2mm

Standards/Approvals

No

Automotive Standard

No

The ROHM RBR series is the high reliability automotive schottky barrier diode, suitable for general rectification. It has a 60V reverse voltage and average rectified forward current is 2A.

Small power mold type (PMDS)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy