ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2708
Mfr. Part No.:
RBQ20BM100ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

770mV

Maximum Operating Temperature

150°C

Height

10.4mm

Width

6.4mm

Standards/Approvals

No

Length

6.8mm

Automotive Standard

No

The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive Peak reverse voltage of 100 V.

Power mold type

Cathode common dual type

Silicon epitaxial Planar structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy