ROHM 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM100FNSTL

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.388€6.94-
50 - 95€1.32€6.604%
100 - 495€1.222€6.1111%
500 - 995€1.124€5.6219%
1000 +€1.082€5.4122%

*price indicative

Packaging Options:
RS Stock No.:
264-889
Mfr. Part No.:
RB088BM100FNSTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252M

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

RB

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

870mV

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.3mm

Width

6.8mm

Standards/Approvals

RoHS

Length

6.4mm

Automotive Standard

No

The ROHM Schottky barrier diode features a 100V rating and 10A current capacity in a TO-252 package with ultra-low reverse leakage current IR. It is ideal for switching power supply applications.

High reliability

Power mold type

Cathode common dual type

Ultra Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy