ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2712
Mfr. Part No.:
RBQ30NS100ATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Maximum Continuous Forward Current (If)

30 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-263S

Automotive Standard

No

Diode Configuration

2x Common Cathode Pair

Maximum Forward Voltage (Vf)

770 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

100 A

Peak Reverse Current (Ir)

200 μA

Standards/Approvals

RoHS

The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive Peak reverse voltage of 100 V.

Power mold type

Cathode common dual type

Silicon epitaxial Planar structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy