ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STFTR
- RS Stock No.:
- 246-3940
- Mfr. Part No.:
- RFN2VWM2STFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3940
- Mfr. Part No.:
- RFN2VWM2STFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface, Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RFN | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Width | 1mm | |
| Length | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface, Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RFN | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Width 1mm | ||
Length 1.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RFN series is ultra fast recovery diode which have PMDE package and silicon epitaxial planar structure and can be used in general rectification application.
Low forward voltage
Low switching loss
High current overload capacity
Related links
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN2VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STR
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RFN1VWM2STFTR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RBR2VWM60ATR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
