Microchip 700 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA070K
- RS Stock No.:
- 241-2077
- Mfr. Part No.:
- MSC010SDA070K
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€44.70
(exc. VAT)
€54.97
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | €1.788 | €44.70 |
| 100 + | €1.645 | €41.13 |
*price indicative
- RS Stock No.:
- 241-2077
- Mfr. Part No.:
- MSC010SDA070K
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 700V | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 58A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 700V | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 58A | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power factorcorrection, freewheeling diode, anti-parallel diode etc.
No reverse recovery
Low forward voltage
Low leakage current
Avalanche energy rated
RoHS compliant
Related links
- Microchip 700 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA070K
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220
- Microchip 700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-220 MSC010SDA120K
- Microchip 700 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA070BCT
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220 MSC030SDA120K
