Infineon 1.2 kV 20 A SiC Diode Schottky 2-Pin D2PAK IDK20G120C5XTMA1
- RS Stock No.:
- 242-5815
- Mfr. Part No.:
- IDK20G120C5XTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.60
(exc. VAT)
€10.58
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.60 |
| 10 - 24 | €8.18 |
| 25 - 49 | €8.00 |
| 50 - 99 | €7.50 |
| 100 + | €6.97 |
*price indicative
- RS Stock No.:
- 242-5815
- Mfr. Part No.:
- IDK20G120C5XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | SMD | |
| Product Type | SiC Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | IDK20G120C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 123μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 198A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type SMD | ||
Product Type SiC Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series IDK20G120C5 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 123μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 198A | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IDK20G120C5 Series SiC Diode, 20A Continuous Forward Current, 1200V Peak Reverse Repetitive Voltage - IDK20G120C5XTMA1
This SiC diode is a single Schottky rectifier designed for high-voltage power conversion and switching environments. It operates across a wide temperature range and is intended for surface-mounted applications where low forward drop and fast recovery are required. The device is supplied in a TO-263 package suitable for thermal management on power assemblies.
Features and Benefits:
• Low forward voltage of 1.8V enabling reduced conduction losses
• Continuous forward current rating of 20A supporting sustained load currents
• Peak reverse repetitive voltage 1200V allowing high-voltage blocking
• Peak non-repetitive surge current 198A tolerating transient events
• Peak reverse current 123μA limiting leakage at high voltage
• Rated for operation up to 175°C permitting high-temperature use
• Continuous forward current rating of 20A supporting sustained load currents
• Peak reverse repetitive voltage 1200V allowing high-voltage blocking
• Peak non-repetitive surge current 198A tolerating transient events
• Peak reverse current 123μA limiting leakage at high voltage
• Rated for operation up to 175°C permitting high-temperature use
Applications
• Suitable for power supplies requiring high-voltage rectification
• Ideal for DC-DC converters in industrial power modules
• Used with inverter front-ends needing low Vf Schottky devices
• Can be used for braking circuits and motor drive rectification
• Suitable for Compact surface-mounted power assemblies
• Ideal for DC-DC converters in industrial power modules
• Used with inverter front-ends needing low Vf Schottky devices
• Can be used for braking circuits and motor drive rectification
• Suitable for Compact surface-mounted power assemblies
What ambient extremes can it withstand during operation?
The device is specified to operate down to −55°C and up to 175°C.
How is it mounted on a power assembly?
It is designed for surface mounting in a TO-263 package for soldered attachment.
What type of diode configuration does it employ?
It uses a single Schottky rectifier configuration for fast switching.
Is it compliant with common environmental directives?
The component is RoHS-compliant.
How many electrical connections are provided?
The device has two pins for electrical connection.
Related links
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin D2PAK
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 30 A SiC Diode Schottky 2-Pin TO-247 IDWD30G120C5XKSA1
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- Infineon 1200 V 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1
