Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ

Subtotal (1 reel of 5000 units)*

€1,595.00

(exc. VAT)

€1,960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.319€1,595.00

*price indicative

RS Stock No.:
243-4832
Mfr. Part No.:
PMEG060T040CLPE-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Schottky Barrier Rectifier

Mount Type

Surface

Package Type

CFP15B

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

PMEG060T040CLPE

Diode Configuration

Single

Rectifier Type

Trench MEGA Schottky

Pin Count

3

Maximum Forward Voltage Vf

620mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Current Ir

1.2μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Height

950μm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Nexperia trench maximum efficiency general application (MEGA) duel schottky barrier rectifier is in common cathode configuration encapsulated in a CFP15B (SOT1289B) power and flat lead surface-mounted device (SMD) with plastic package.

Low forward voltage

Low leakage current due to Trench MEGA Schottky technology

Power and flat lead SMD plastic package

High power capability due to clip-bond technology

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption applications

Freewheeling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy