Nexperia 200 V 2 A Rectifier & Schottky Diode 3-Pin CFP15B PNE20040CPE-QZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-4866
Mfr. Part No.:
PNE20040CPE-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

CFP15B

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Dual Common Cathode

Series

PNE20040CPE-Q

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

980mV

Peak Reverse Current Ir

20μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Standards/Approvals

IEC60134, AEC-Q101

Height

950μm

Automotive Standard

AEC-Q101

The Nexperia high power density, hyper fast switching time dual recovery rectifier in common cathode configuration with high-efficiency planar technology, encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

Reverse voltage less than 200 V

Forward current is less than and equal to 2 A (per diode)

Pt doped life time control

Low inductance

Power and flat lead SMD plastic package

Package height typical 0.95 mm

High power capability due to clip-bond technology

Planar die design

General-purpose rectification

Hyperfast switching

Solenoid control

Piezo injection

Freewheeling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy