Vishay 100 V 6 A Schottky Barrier Schottky SlimDPAK V6PWM10HM3/I
- RS Stock No.:
- 243-7093
- Mfr. Part No.:
- V6PWM10HM3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 4,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.808 | €20.20 |
| 250 - 600 | €0.727 | €18.18 |
| 625 - 1225 | €0.687 | €17.18 |
| 1250 - 2475 | €0.663 | €16.58 |
| 2500 + | €0.646 | €16.15 |
*price indicative
- RS Stock No.:
- 243-7093
- Mfr. Part No.:
- V6PWM10HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Related links
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PWM10HM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PW10HM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM10CHM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW10CHM3/I
- Vishay 100 V 10 A Schottky Barrier Schottky DPAK V10PW10HM3/I
- Vishay 100 V 10 A Schottky Barrier Schottky DPAK V10PWM10HM3/I
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK
- Vishay 60 V 6 A Schottky Barrier Schottky DPAK V6PWM60HM3/I
