Vishay 45 V 15 A Rectifier & Schottky Diode Schottky D2PAK
- RS Stock No.:
- 243-7108
- Mfr. Part No.:
- VS-25CTQ045SLHM3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7108
- Mfr. Part No.:
- VS-25CTQ045SLHM3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 720mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 720mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High performance centre tap Schottky rectifier series has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150 °C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
150 °C TJ operation
Centre tap configuration
Very low forward voltage drop
High frequency operation
High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
Guard ring for enhanced ruggedness and long term reliability
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
Related links
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky D2PAK VS-25CTQ045SLHM3
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK VS-25ETS12S2LHM3
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15KL45C-M3/H
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
