DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- RS Stock No.:
- 244-1944
- Mfr. Part No.:
- DTH1206D
- Manufacturer:
- DiodesZetex
Subtotal (1 tube of 50 units)*
€29.40
(exc. VAT)
€36.15
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.588 | €29.40 |
*price indicative
- RS Stock No.:
- 244-1944
- Mfr. Part No.:
- DTH1206D
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH1206D | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 2.9V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH1206D | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 2.9V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for industrial power supplies and motor controls.
Soft and hyper fast switching capability
High reliability and efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8L06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8R06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
