DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41 MUR120-T

Subtotal (1 pack of 25 units)*

€9.18

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,375 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.367€9.18

*price indicative

Packaging Options:
RS Stock No.:
244-1995
Mfr. Part No.:
MUR120-T
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Silicon Junction

Package Type

DO-41

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

MUR120-T

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

875mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Width

2.7mm

Standards/Approvals

No

Length

5.21mm

Height

2.7mm

Diameter

2.72mm

Automotive Standard

No

The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop and high current capability.

Super fast recovery time for high efficiency

Totally lead free and fully RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy