Vishay 150 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin SMB (DO-214AA) ES2CHM3_A/H
- RS Stock No.:
- 244-8931
- Mfr. Part No.:
- ES2CHM3_A/H
- Manufacturer:
- Vishay
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.25
(exc. VAT)
€10.25
(inc. VAT)
- Plus 5,775 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.33 | €8.25 | - |
| 250 - 600 | €0.297 | €7.43 | 10% |
| 625 - 1225 | €0.281 | €7.03 | 14% |
| 1250 - 2475 | €0.271 | €6.78 | 17% |
| 2500 + | €0.264 | €6.60 | 20% |
*price indicative
- RS Stock No.:
- 244-8931
- Mfr. Part No.:
- ES2CHM3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMB (DO-214AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | ES2 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 350μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Recovery Time trr | 20ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 3.94mm | |
| Width | 2.44mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMB (DO-214AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series ES2 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 350μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Recovery Time trr 20ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 3.94mm | ||
Width 2.44mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 150 V 2 A Rectifier & Schottky Diode General Purpose 2-Pin SMB (DO-214AA) ES2CHM3_A/H
- Vishay 150 V 1 A Diode General Purpose 2-Pin DO-214AC ES1C-E3/5AT
- Vishay 400 V 5 A Rectifier & Schottky Diode General Purpose 2-Pin SMC (DO-214AB)
- Vishay 400 V 5 A Rectifier & Schottky Diode General Purpose 2-Pin SMC (DO-214AB) S5GHM3_A/H
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I
